395-066-541-612

Heilind Number:EDA395-066-541-612
Manufacturer:EDAC
Manufacturer Number:395-066-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-612

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board to Board PCB Connector. Featuring a sleek black design with a single row layout, this essential component boasts 66 positions for seamless signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your system with this high-quality connector and experience enhanced efficiency in your electronic projects.