395-066-541-812

Heilind Number:EDA395-066-541-812
Manufacturer:EDAC
Manufacturer Number:395-066-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-812

Detailed Description

Elevate your connectivity game with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features two rows with a total of 66 positions, ensuring efficient and reliable signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted data flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this connector to deliver superior performance, meeting your connectivity needs with excellence.