395-066-542-101

Heilind Number:EDA395-066-542-101
Manufacturer:EDAC
Manufacturer Number:395-066-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-101

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 66 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh operating conditions with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .2-inch row spacing allows for easy installation. Upgrade your PCB setup with this essential component, perfect for various electronic applications.