395-066-542-107

Heilind Number:EDA395-066-542-107
Manufacturer:EDAC
Manufacturer Number:395-066-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-107

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 66 positions in a single row, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.