395-066-542-112

Heilind Number:EDA395-066-542-112
Manufacturer:EDAC
Manufacturer Number:395-066-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-112

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector in sleek Black. Designed for seamless integration, this essential component features 66 positions in a single row, ensuring efficient communication between circuit boards. With a low amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material and a pitch of .1 inch deliver optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this high-quality component.