395-066-542-202

Heilind Number:EDA395-066-542-202
Manufacturer:EDAC
Manufacturer Number:395-066-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material and two rows with a .1-inch pitch and .2-inch row spacing provide secure and efficient connections. With 66 positions, this connector offers ample space for your PCB needs. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.