395-066-542-207

Heilind Number:EDA395-066-542-207
Manufacturer:EDAC
Manufacturer Number:395-066-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 66 positions across two rows, allowing seamless integration into your circuitry. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal versatility for your assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any professional or DIY electronics project. Explore the endless possibilities with this essential connector.