395-066-542-208

Heilind Number:EDA395-066-542-208
Manufacturer:EDAC
Manufacturer Number:395-066-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Designed for optimal performance, it features a straight mount orientation, making it easy to integrate into your system. With a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable and secure connections. Its 2-row design with 66 positions offers ample space for multiple connections, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to your PCB assembly toolkit.