395-066-542-412

Heilind Number:EDA395-066-542-412
Manufacturer:EDAC
Manufacturer Number:395-066-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-412

Detailed Description

Enhance connectivity and streamline your PCB setup with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and reliability in mind, this connector boasts a sleek black design, housing UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row configuration and a total of 66 copper alloy contact positions, it offers seamless compatibility and efficient power transfer. The .1-inch pitch and .2-inch row spacing ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your electronics projects with this essential component.