395-066-542-502

Heilind Number:EDA395-066-542-502
Manufacturer:EDAC
Manufacturer Number:395-066-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows, each spaced at 0.2 inches, and a total of 66 positions, this connector offers ample connectivity options for your PCB needs. Its straight mount orientation and .1-inch pitch make for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficient performance even in challenging environments. Upgrade your setup with this essential connector for seamless and dependable circuitry.