395-066-542-512

Heilind Number:EDA395-066-542-512
Manufacturer:EDAC
Manufacturer Number:395-066-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring two rows of 66 copper alloy contacts, it ensures secure and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector is designed for seamless integration on your PCBs. Its straight mount orientation allows for easy installation, making it a essential component for your next electronics project.