395-066-542-608

Heilind Number:EDA395-066-542-608
Manufacturer:EDAC
Manufacturer Number:395-066-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row configuration and 66 positions, it offers efficient signal transmission. The black color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures optimal performance even in challenging environments. Perfect for various applications in the electronics industry, it guarantees secure and stable connections for your PCBs. Elevate your connectivity solutions with this essential component.