395-066-542-688

Heilind Number:EDA395-066-542-688
Manufacturer:EDAC
Manufacturer Number:395-066-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-688

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Featuring a single row configuration with 66 positions, it ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The Copper Alloy contact material and a pitch of .1 inch offer reliable performance, while its straight mount orientation and compact design optimize space utilization on your PCB. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects.