395-066-542-804

Heilind Number:EDA395-066-542-804
Manufacturer:EDAC
Manufacturer Number:395-066-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-804

Detailed Description

Enhance your circuit board connectivity with our reliable Board To Board PCB Connectors, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring two rows of precision-engineered copper alloy contacts, they provide a stable amperage of 3 A across 66 positions. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your PCB setup with these high-quality connectors for optimal performance.