395-066-542-858

Heilind Number:EDA395-066-542-858
Manufacturer:EDAC
Manufacturer Number:395-066-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. With two rows and a pitch of .1 inches, it offers 66 positions for extensive connectivity. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in our connector for efficient and durable board-to-board connections.