395-066-542-878

Heilind Number:EDA395-066-542-878
Manufacturer:EDAC
Manufacturer Number:395-066-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-542-878

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a dual-row layout with a compact pitch of .1 inches, ensuring optimal space utilization on your board. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.