395-066-544-101

Heilind Number:EDA395-066-544-101
Manufacturer:EDAC
Manufacturer Number:395-066-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers seamless integration for your electronic components. The 66 copper alloy contacts guarantee reliable and efficient power transmission. Designed for straight mount orientation, it's perfect for various PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Upgrade your systems with this essential component and experience enhanced performance.