395-066-544-288

Heilind Number:EDA395-066-544-288
Manufacturer:EDAC
Manufacturer Number:395-066-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-288

Detailed Description

Enhance your PCB connectivity with this high-performance 66-position Card Edge Connector. Designed for optimal functionality, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation, installation is a breeze. The copper alloy contact material offers reliable conductivity, while the 3A amperage rating meets power requirements. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications, making it an essential component for any project.