395-066-544-688

Heilind Number:EDA395-066-544-688
Manufacturer:EDAC
Manufacturer Number:395-066-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-688

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 66 positions and a 3A amperage, it facilitates seamless data and power transmission. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector is both robust and versatile. Upgrade your connectivity solutions with this essential component.