395-066-544-858

Heilind Number:EDA395-066-544-858
Manufacturer:EDAC
Manufacturer Number:395-066-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-544-858

Detailed Description

Enhance connectivity on your circuit board with this durable and efficient card edge connector. Designed for seamless integration, it features 66 positions with a pitch of .1 inches and two rows for optimal organization. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it easy to install, while maintaining a secure connection. Perfect for a wide range of applications, this black connector is a must-have for any electronics project.