395-066-555-201

Heilind Number:EDA395-066-555-201
Manufacturer:EDAC
Manufacturer Number:395-066-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-201

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 66 positions cater to a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Trust in its quality and performance for seamless connectivity.