395-066-555-203

Heilind Number:EDA395-066-555-203
Manufacturer:EDAC
Manufacturer Number:395-066-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-203

Detailed Description

Easily connect and secure your PCB components with our dual-row black Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. The Copper Alloy contacts provide optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Featuring 66 positions, this connector offers ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your PCB connections with this versatile and high-quality connector.