395-066-555-212

Heilind Number:EDA395-066-555-212
Manufacturer:EDAC
Manufacturer Number:395-066-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-212

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for efficient and reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure conductivity. With two rows, 66 positions, and a pitch of .1 inches, it offers ample connectivity options for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.