395-066-555-258

Heilind Number:EDA395-066-555-258
Manufacturer:EDAC
Manufacturer Number:395-066-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-258

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed with precision and durability in mind, this connector boasts a 66-position layout across two rows, maximizing connectivity potential. Each contact is expertly crafted with Copper Alloy for optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on a DIY project or a professional installation, this connector is a must-have for achieving seamless PCB connections. Elevate your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed with precision and durability in mind, this connector boasts a 66-position layout across two rows, maximizing connectivity potential. Each contact is expertly crafted with Copper Alloy for optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on a DIY project or a professional installation, this connector is a must-have for achieving seamless PCB connections.