395-066-555-502

Heilind Number:EDA395-066-555-502
Manufacturer:EDAC
Manufacturer Number:395-066-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-502

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it fits perfectly on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Say goodbye to connectivity issues and hello to streamlined performance with this essential component.