395-066-555-512

Heilind Number:EDA395-066-555-512
Manufacturer:EDAC
Manufacturer Number:395-066-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in harsh environments. With two rows of 66 copper alloy contacts, each positioned at a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, trust in this connector for efficient and long-lasting connectivity.