395-066-555-858

Heilind Number:EDA395-066-555-858
Manufacturer:EDAC
Manufacturer Number:395-066-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-858

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. Featuring two rows with 66 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic components. With a straight mount orientation and operating temperature range of -40 to 105°C, it ensures easy installation and consistent performance even in extreme conditions. Upgrade your setup with this essential connector for optimal functionality and peace of mind.