395-066-555-878

Heilind Number:EDA395-066-555-878
Manufacturer:EDAC
Manufacturer Number:395-066-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-555-878

Detailed Description

Elevate your PCB connectivity with our cutting-edge 66-position board-to-board card edge connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With a compact pitch of .1 inches and dual-row configuration, it offers enhanced connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver exceptional performance and durability for all your PCB connectivity needs.