395-066-556-207

Heilind Number:EDA395-066-556-207
Manufacturer:EDAC
Manufacturer Number:395-066-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. Engineered for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows and 66 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for straight mount orientation, it provides versatility in setup. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic applications.