395-066-556-212

Heilind Number:EDA395-066-556-212
Manufacturer:EDAC
Manufacturer Number:395-066-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-212

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 66 positions across two rows, ensuring optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precision and efficiency are the forefront of its design. Crafted with copper alloy contacts, it offers reliable conductivity for your devices. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.