395-066-556-512

Heilind Number:EDA395-066-556-512
Manufacturer:EDAC
Manufacturer Number:395-066-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-512

Detailed Description

Enhance connectivity within your electronic devices with this essential component. Designed for seamless integration, this black Board To Board PCB Connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with 66 positions available. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your PCB connectivity with this versatile and dependable solution.