395-066-556-588

Heilind Number:EDA395-066-556-588
Manufacturer:EDAC
Manufacturer Number:395-066-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-588

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed with durability in mind, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 66 copper alloy contacts, each offering a pitch of .1 inch and row spacing of .2 inch, you can achieve seamless signal transmission with ease. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity solutions, trust in our Card Edge Connector to deliver exceptional performance every time. Upgrade your setup today and experience the difference for yourself.