395-066-556-802

Heilind Number:EDA395-066-556-802
Manufacturer:EDAC
Manufacturer Number:395-066-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions in a dual-row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the contacts are composed of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Whether for industrial or commercial applications, its straight mount orientation makes it versatile for a range of projects. Upgrade your connectivity solutions with this essential component.