395-066-556-803

Heilind Number:EDA395-066-556-803
Manufacturer:EDAC
Manufacturer Number:395-066-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board to Board PCB Connector. Designed for seamless integration, it features 66 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Its straight mount orientation facilitates easy installation. Upgrade your device's performance with this essential connector.