395-066-556-808

Heilind Number:EDA395-066-556-808
Manufacturer:EDAC
Manufacturer Number:395-066-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-556-808

Detailed Description

Enhance your electronic connections with our Black Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity for up to 66 positions. Designed for straight mount orientation, this connector offers easy installation on PCBs. With an operating temperature range of -40 to 105°C, it guarantees stable functionality even in harsh conditions. Elevate your system's performance with this essential component.