395-066-558-102

Heilind Number:EDA395-066-558-102
Manufacturer:EDAC
Manufacturer Number:395-066-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a right angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 66 positions and a single row configuration, it ensures efficient data transfer. Operating reliably in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Trust in its high-quality construction to meet your connectivity needs with precision.