395-066-558-104

Heilind Number:EDA395-066-558-104
Manufacturer:EDAC
Manufacturer Number:395-066-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-104

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row with 66 positions, ensuring ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each position is meticulously crafted with copper alloy contact material, promoting reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this high-performance connector.