395-066-558-108

Heilind Number:EDA395-066-558-108
Manufacturer:EDAC
Manufacturer Number:395-066-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-108

Detailed Description

Upgrade your connectivity with our black Board To Board PCB Connector. Designed for high performance, this connector features 66 positions with a single row configuration, ensuring seamless communication between devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right angle mount orientation makes it ideal for space-saving installations. Elevate your PCB connectivity with this essential component.