395-066-558-188

Heilind Number:EDA395-066-558-188
Manufacturer:EDAC
Manufacturer Number:395-066-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, a vital component in seamless data transfer and power distribution. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. With a single row configuration and a total of 66 positions, you can effortlessly establish multiple connections with precision and ease. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity over time. Its right-angle mount orientation offers flexibility in installation, while the tight .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.