395-066-558-201

Heilind Number:EDA395-066-558-201
Manufacturer:EDAC
Manufacturer Number:395-066-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-201

Detailed Description

Enhance your electronics projects with this high-quality black Board To Board PCB Connector. Featuring a reliable amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance and safety. With two rows of copper alloy contacts and a pitch of .1 in, it offers seamless connectivity for up to 66 positions. The right-angle mount orientation and compact design make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly. Upgrade your setup with this essential component and experience enhanced efficiency in your circuitry.