395-066-558-402

Heilind Number:EDA395-066-558-402
Manufacturer:EDAC
Manufacturer Number:395-066-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring ample connectivity for your devices. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are at the forefront of its design. Crafted with copper alloy contacts, it offers superior conductivity. Its right angle mount orientation adds flexibility to installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Upgrade your connectivity solutions with this essential component.