395-066-558-458

Heilind Number:EDA395-066-558-458
Manufacturer:EDAC
Manufacturer Number:395-066-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation and .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience enhanced connectivity like never before.