395-066-558-488

Heilind Number:EDA395-066-558-488
Manufacturer:EDAC
Manufacturer Number:395-066-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-488

Detailed Description

Optimize your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 66 positions, ensuring robust and reliable connections for your electronic components. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for enhanced conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your PCB assembly with this essential connector, a game-changer for your electronic projects.