395-066-558-502

Heilind Number:EDA395-066-558-502
Manufacturer:EDAC
Manufacturer Number:395-066-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-502

Detailed Description

Enhance your circuit connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in your electronic setup. With a double-row configuration and 66 copper alloy contacts, it ensures reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments. The right-angle mount orientation offers flexibility in installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance and quality to elevate your connectivity solutions.