395-066-558-512

Heilind Number:EDA395-066-558-512
Manufacturer:EDAC
Manufacturer Number:395-066-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-512

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The connector features two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, providing reliable power and signal transmission. Boasting 66 positions, it allows for versatile connections on your PCB. Its Right Angle mount orientation is ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.