395-066-558-588

Heilind Number:EDA395-066-558-588
Manufacturer:EDAC
Manufacturer Number:395-066-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector in sleek Black. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering a total of 66 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various electronic applications, this connector is a must-have for any project in need of secure and efficient board-to-board connections.