395-066-558-612

Heilind Number:EDA395-066-558-612
Manufacturer:EDAC
Manufacturer Number:395-066-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-612

Detailed Description

Elevate your PCB connectivity with this sleek and durable black Card Edge Connector. Featuring 66 positions in a single row, it offers seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance under various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections on your board. The right-angle mount orientation adds versatility, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component today.