395-066-558-678

Heilind Number:EDA395-066-558-678
Manufacturer:EDAC
Manufacturer Number:395-066-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-678

Detailed Description

Enhance your PCB connectivity with this sleek black board-to-board connector. Designed for efficiency and durability, it features a UL 94V-0 thermoplastic polyester housing that ensures reliable performance even in challenging environments. With a single row layout and 66 copper alloy contact positions, it provides seamless and secure connection for your electronic components. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity game with this essential component.