395-066-558-688

Heilind Number:EDA395-066-558-688
Manufacturer:EDAC
Manufacturer Number:395-066-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-688

Detailed Description

Enhance your PCB connections with our high-quality Black Card Edge Connector. Designed for seamless integration, this connector features a single row with 66 positions for optimal compatibility. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.