395-066-558-802

Heilind Number:EDA395-066-558-802
Manufacturer:EDAC
Manufacturer Number:395-066-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-802

Detailed Description

Effortlessly enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a double-row layout and a total of 66 contact positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Whether for power or data transmission, its 3A amperage rating ensures efficient performance. Suitable for a wide range of applications, this connector is ideal for use in various industries, from telecommunications to automotive. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential connector, combining quality craftsmanship with reliable functionality.